


US2M_HF | |
|---|---|
DigiKey Part Number | 31-US2M_HFTR-ND - Tape & Reel (TR) 31-US2M_HFCT-ND - Cut Tape (CT) 31-US2M_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M_HF |
Description | DIODE STANDARD 1000V 2A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06920 | £1.73 |
| 100 | £0.05870 | £5.87 |
| 250 | £0.05368 | £13.42 |
| 500 | £0.05064 | £25.32 |
| 1,000 | £0.04813 | £48.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04834 | £145.02 |
| 6,000 | £0.04637 | £278.22 |
| 9,000 | £0.04575 | £411.75 |
| 15,000 | £0.04550 | £682.50 |
| 21,000 | £0.04399 | £923.79 |
| 30,000 | £0.04215 | £1,264.50 |
| 75,000 | £0.04189 | £3,141.75 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

