US1MQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 5,000
Unit Price: £0.31000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 35,736
Unit Price: £0.26000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14,824
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 20,590
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03929
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14,656
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 5,158
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,575
Unit Price: £0.34000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 10,000
Unit Price: £0.05131
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 8,127
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 11,212
Unit Price: £0.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16,809
Unit Price: £0.37000
Datasheet
New at DigiKey
Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

US1MQ-13

DigiKey Part Number
31-US1MQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1MQ-13
Description
ULTRAFAST GPP RECTIFIER SMA T&R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05729£286.45
10,000£0.05210£521.00
15,000£0.04946£741.90
25,000£0.04648£1,162.00
35,000£0.04472£1,565.20
50,000£0.04301£2,150.50
125,000£0.04095£5,118.75
Manufacturers Standard Package
Unit Price without VAT:£0.05729
Unit Price with VAT:£0.06875