
US1KSAFS-13 | |
|---|---|
DigiKey Part Number | 31-US1KSAFS-13TR-ND - Tape & Reel (TR) 31-US1KSAFS-13CT-ND - Cut Tape (CT) 31-US1KSAFS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1KSAFS-13 |
Description | DIODE STANDARD 800V 1A SMAFS |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA-FS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FS | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19200 | £1.92 |
| 100 | £0.12120 | £12.12 |
| 500 | £0.09044 | £45.22 |
| 1,000 | £0.08050 | £80.50 |
| 2,000 | £0.07213 | £144.26 |
| 5,000 | £0.06306 | £315.30 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

