US1K-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 18,093
Unit Price: £0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,814
Unit Price: £0.07000
Datasheet

Direct


STMicroelectronics
In Stock: 81,656
Unit Price: £0.44000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.06345
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04358
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 2,688
Unit Price: £0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,186
Unit Price: £0.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,437
Unit Price: £0.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


onsemi
In Stock: 29,710
Unit Price: £0.29000
Datasheet

Similar


onsemi
In Stock: 1,173
Unit Price: £0.55000
Datasheet

Similar


onsemi
In Stock: 15,994
Unit Price: £0.39000
Datasheet
Diode 800 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount SMA
DO-214AC

US1K-13

DigiKey Part Number
US1KDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1K-13
Description
DIODE STANDARD 800V 1A SMA
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1K-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.14958£4,487.40
Unit Price without VAT:£0.14958
Unit Price with VAT:£0.17950