
UMC4NQ-7 | |
|---|---|
DigiKey Part Number | 31-UMC4NQ-7TR-ND - Tape & Reel (TR) 31-UMC4NQ-7CT-ND - Cut Tape (CT) 31-UMC4NQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC4NQ-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 290mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 290mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16800 | £1.68 |
| 100 | £0.10530 | £10.53 |
| 500 | £0.07804 | £39.02 |
| 1,000 | £0.06921 | £69.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05797 | £173.91 |
| 6,000 | £0.05230 | £313.80 |
| 9,000 | £0.04940 | £444.60 |
| 15,000 | £0.04615 | £692.25 |
| 21,000 | £0.04423 | £928.83 |
| 30,000 | £0.04235 | £1,270.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

