Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003V12S16-13

DigiKey Part Number
ULN2003V12S16-13DITR-ND - Tape & Reel (TR)
ULN2003V12S16-13DICT-ND - Cut Tape (CT)
ULN2003V12S16-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003V12S16-13
Description
IC PWR RELAY N-CHAN 1:1 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2003V12S16-13 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Diodes Incorporated
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-SO
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,345
Factory Stock: 42,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.38500£3.85
100£0.24880£24.88
500£0.18994£94.97
1,000£0.17094£170.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.15037£375.93
5,000£0.13765£688.25
7,500£0.13116£983.70
12,500£0.12388£1,548.50
17,500£0.11956£2,092.30
25,000£0.11537£2,884.25
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400