Bipolar (BJT) Transistor Array Surface Mount U-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003F12FN-7

DigiKey Part Number
ULN2003F12FN-7DITR-ND - Tape & Reel (TR)
ULN2003F12FN-7DICT-ND - Cut Tape (CT)
ULN2003F12FN-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003F12FN-7
Description
IC PWR RELAY N-CHAN U-DFN3030-10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount U-DFN3030-10
Datasheet
 Datasheet
EDA/CAD Models
ULN2003F12FN-7 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Diodes Incorporated
Mounting Type
Surface Mount
Series
Package / Case
10-UFDFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
U-DFN3030-10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500,662
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.35900£3.59
100£0.23140£23.14
500£0.17620£88.10
1,000£0.15837£158.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13573£407.19
6,000£0.12431£745.86
9,000£0.11850£1,066.50
15,000£0.11196£1,679.40
21,000£0.10809£2,269.89
30,000£0.10433£3,129.90
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600