
UF5JD1-13 | |
|---|---|
DigiKey Part Number | 31-UF5JD1-13TR-ND - Tape & Reel (TR) 31-UF5JD1-13CT-ND - Cut Tape (CT) 31-UF5JD1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF5JD1-13 |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.71500 | £7.15 |
| 100 | £0.47390 | £47.39 |
| 500 | £0.37050 | £185.25 |
| 1,000 | £0.33723 | £337.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30120 | £753.00 |
| 5,000 | £0.27894 | £1,394.70 |
| 7,500 | £0.26760 | £2,007.00 |
| 12,500 | £0.25486 | £3,185.75 |
| 17,500 | £0.24731 | £4,327.93 |
| 25,000 | £0.24054 | £6,013.50 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

