Similar
Similar



UF5A600D1-13 | |
|---|---|
DigiKey Part Number | UF5A600D1-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF5A600D1-13 |
Description | DIODE STANDARD 600V 5A TO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -65°C ~ 175°C |




