UF5A400D1-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: £0.23852
Datasheet
Diode 400 V 5A Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 5A Surface Mount TO-252-3
TO-252-3

UF5A400D1-13

DigiKey Part Number
UF5A400D1-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF5A400D1-13
Description
DIODE STANDARD 400V 5A TO2523
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
50pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types