
UF23F6203Z | |
|---|---|
DigiKey Part Number | 31-UF23F6203ZTR-ND - Tape & Reel (TR) 31-UF23F6203ZCT-ND - Cut Tape (CT) 31-UF23F6203ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF23F6203Z |
Description | CRYSTAL OSCILLATOR SEAM2520 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.47000 | £4.47 |
| 10 | £3.88600 | £38.86 |
| 25 | £3.67480 | £91.87 |
| 50 | £3.52300 | £176.15 |
| 100 | £3.42390 | £342.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.79728 | £8,391.84 |
| Unit Price without VAT: | £4.47000 |
|---|---|
| Unit Price with VAT: | £5.36400 |

