


TS5205CX550-RF | |
|---|---|
DigiKey Part Number | TS5205CX550-RFDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5205CX550-RF |
Description | IC REG LINEAR SOT25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | - | |
Output Type | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

