


TB2600M-13 | |
|---|---|
DigiKey Part Number | 31-TB2600M-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB2600M-13 |
Description | THYRISTOR 220V 250A DO-214AA |
Customer Reference | |
Detailed Description | 220V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.00013 | £0.39 |
| 6,000 | £0.00012 | £0.72 |
| 9,000 | £0.00011 | £0.99 |
| 15,000 | £0.00010 | £1.50 |
| 21,000 | £0.00009 | £1.89 |
| 30,000 | £0.00008 | £2.40 |
| 75,000 | £0.00007 | £5.25 |
| 150,000 | £0.00006 | £9.00 |
| 300,000 | £0.00005 | £15.00 |
| Unit Price without VAT: | £0.00013 |
|---|---|
| Unit Price with VAT: | £0.00016 |

