220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
DO-214AA

TB2600L-13

DigiKey Part Number
TB2600LDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TB2600L-13
Description
THYRISTOR 220V 150A DO-214AA
Customer Reference
Detailed Description
220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
TB2600LDICT-ND
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.70500£7.05
100£0.46870£46.87
500£0.36742£183.71
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200