TB2600H-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05684
Datasheet

Similar


STMicroelectronics
In Stock: 359
Unit Price: £0.93000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.34029
Datasheet
220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
DO-214AA

TB2600H-13-F

DigiKey Part Number
31-TB2600H-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB2600H-13-F
Description
THYRISTOR 220V 400A DO-214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
80pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 69,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.35191£1,055.73
6,000£0.32792£1,967.52
9,000£0.32393£2,915.37
Manufacturers Standard Package
Unit Price without VAT:£0.35191
Unit Price with VAT:£0.42229