


TB2300L-13-F | |
|---|---|
DigiKey Part Number | 31-TB2300L-13-FTR-ND - Tape & Reel (TR) 31-TB2300L-13-FCT-ND - Cut Tape (CT) 31-TB2300L-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB2300L-13-F |
Description | THYRISTOR 190V 150A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 265V | |
Voltage - Off State | 190V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.76700 | £7.67 |
| 100 | £0.51130 | £51.13 |
| 500 | £0.40142 | £200.71 |
| 1,000 | £0.36605 | £366.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32116 | £963.48 |
| 6,000 | £0.29857 | £1,791.42 |
| 9,000 | £0.28706 | £2,583.54 |
| 15,000 | £0.27485 | £4,122.75 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

