


TB1800L-13 | |
|---|---|
DigiKey Part Number | TB1800LDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TB1800L-13 |
Description | THYRISTOR 160V 150A DO-214AA |
Customer Reference | |
Detailed Description | 160V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 160V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.59500 | £5.95 |
| 100 | £0.41360 | £41.36 |
| 500 | £0.33230 | £166.15 |
| 1,000 | £0.30564 | £305.64 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

