


TB1500H-13 | |
|---|---|
DigiKey Part Number | TB1500HDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TB1500H-13 |
Description | THYRISTOR 140V 400A DO-214AA |
Customer Reference | |
Detailed Description | 140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 120pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.67500 | £6.75 |
| 100 | £0.47210 | £47.21 |
| 500 | £0.38108 | £190.54 |
| 1,000 | £0.35125 | £351.25 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

