120V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
DO-214AA

TB1300M-13

DigiKey Part Number
TB1300MDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB1300M-13
Description
THYRISTOR 120V 250A DO-214AA
Customer Reference
Detailed Description
120V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Breakover
160V
Voltage - Off State
120V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
90pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.28046£8,413.80
Unit Price without VAT:£0.28046
Unit Price with VAT:£0.33655