120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
DO-214AA

TB1300H-13

DigiKey Part Number
31-TB1300H-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB1300H-13
Description
THYRISTOR 120V 400A DO-214AA
Customer Reference
Detailed Description
120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Breakover
160V
Voltage - Off State
120V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
120pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.00013£0.39
6,000£0.00012£0.72
9,000£0.00011£0.99
15,000£0.00010£1.50
21,000£0.00009£1.89
30,000£0.00008£2.40
75,000£0.00007£5.25
150,000£0.00006£9.00
300,000£0.00005£15.00
Manufacturers Standard Package
Unit Price without VAT:£0.00013
Unit Price with VAT:£0.00016