Direct
Similar



TB1100H-13 | |
|---|---|
DigiKey Part Number | TB1100HDITR-ND - Tape & Reel (TR) TB1100HDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TB1100H-13 |
Description | THYRISTOR 90V 400A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 120pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.30851 | £9,255.30 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |



