


TB0900M-13-F | |
|---|---|
DigiKey Part Number | 31-TB0900M-13-FTR-ND - Tape & Reel (TR) 31-TB0900M-13-FCT-ND - Cut Tape (CT) 31-TB0900M-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0900M-13-F |
Description | THYRISTOR 75V 250A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.80800 | £8.08 |
| 100 | £0.53960 | £53.96 |
| 500 | £0.42462 | £212.31 |
| 1,000 | £0.38761 | £387.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34061 | £1,021.83 |
| 6,000 | £0.31696 | £1,901.76 |
| 9,000 | £0.30492 | £2,744.28 |
| 15,000 | £0.29449 | £4,417.35 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

