


TB0640HL-13 | |
|---|---|
DigiKey Part Number | 31-TB0640HL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB0640HL-13 |
Description | THYRISTOR 58V 400A DO-214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 800 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13237 | £397.11 |
| 6,000 | £0.12129 | £727.74 |
| 9,000 | £0.11564 | £1,040.76 |
| 15,000 | £0.10930 | £1,639.50 |
| 21,000 | £0.10554 | £2,216.34 |
| 30,000 | £0.10189 | £3,056.70 |
| Unit Price without VAT: | £0.13237 |
|---|---|
| Unit Price with VAT: | £0.15884 |

