


TA0900L-13 | |
|---|---|
DigiKey Part Number | 31-TA0900L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA0900L-13 |
Description | THYRISTOR SURGE PROTECTION DEVIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 800 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13126 | £656.30 |
| 10,000 | £0.12112 | £1,211.20 |
| 15,000 | £0.11596 | £1,739.40 |
| 25,000 | £0.11219 | £2,804.75 |
| Unit Price without VAT: | £0.13126 |
|---|---|
| Unit Price with VAT: | £0.15751 |

