
SQF620002Z | |
|---|---|
DigiKey Part Number | SQF620002Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQF620002Z |
Description | XTAL OSC XO 156.2500MHZ HCSL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | HCSL | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.79834 | £1,399.17 |
| Unit Price without VAT: | £2.79834 |
|---|---|
| Unit Price with VAT: | £3.35801 |

