
SMF4L9.0CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L9.0CAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L9.0CAQ-7 |
Description | TVS DIODE 9VWM 15.4VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07028 | £210.84 |
| 6,000 | £0.06373 | £382.38 |
| 9,000 | £0.06039 | £543.51 |
| 15,000 | £0.05663 | £849.45 |
| 21,000 | £0.05440 | £1,142.40 |
| 30,000 | £0.05224 | £1,567.20 |
| 75,000 | £0.04826 | £3,619.50 |
| Unit Price without VAT: | £0.07028 |
|---|---|
| Unit Price with VAT: | £0.08434 |

