
SMF4L45A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L45A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L45A-7 |
Description | TVS DIODE 45VWM 72.7VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07028 | £210.84 |
| 6,000 | £0.06371 | £382.26 |
| 9,000 | £0.06037 | £543.33 |
| 15,000 | £0.05661 | £849.15 |
| 21,000 | £0.05438 | £1,141.98 |
| 30,000 | £0.05221 | £1,566.30 |
| 75,000 | £0.04815 | £3,611.25 |
| Unit Price without VAT: | £0.07028 |
|---|---|
| Unit Price with VAT: | £0.08434 |

