
SMF4L24CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L24CAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L24CAQ-7 |
Description | TVS DIODE 24VWM 38.9VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07148 | £214.44 |
| 6,000 | £0.06483 | £388.98 |
| 9,000 | £0.06143 | £552.87 |
| 15,000 | £0.05762 | £864.30 |
| 21,000 | £0.05536 | £1,162.56 |
| 30,000 | £0.05316 | £1,594.80 |
| 75,000 | £0.04917 | £3,687.75 |
| Unit Price without VAT: | £0.07148 |
|---|---|
| Unit Price with VAT: | £0.08578 |

