324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L200CA-7

DigiKey Part Number
31-SMF4L200CA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF4L200CA-7
Description
TVS DIODE 200VWM 324VC DO219AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05609£168.27
6,000£0.05500£330.00
9,000£0.05281£475.29
15,000£0.04880£732.00
Manufacturers Standard Package
Unit Price without VAT:£0.05609
Unit Price with VAT:£0.06731