
SMF4L18CA-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L18CA-7TR-ND - Tape & Reel (TR) 31-SMF4L18CA-7CT-ND - Cut Tape (CT) 31-SMF4L18CA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L18CA-7 |
Description | TVS DIODE 18VWM 29.2VC DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13850 | £13.85 |
| 500 | £0.10350 | £51.75 |
| 1,000 | £0.09218 | £92.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07776 | £233.28 |
| 6,000 | £0.07049 | £422.94 |
| 9,000 | £0.06678 | £601.02 |
| 15,000 | £0.06262 | £939.30 |
| 21,000 | £0.06015 | £1,263.15 |
| 30,000 | £0.05775 | £1,732.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

