
SMF4L13CAQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L13CAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L13CAQ-7 |
Description | TVS DIODE 13VWM 21.5VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07060 | £211.80 |
| 6,000 | £0.06403 | £384.18 |
| 9,000 | £0.06067 | £546.03 |
| 15,000 | £0.05690 | £853.50 |
| 21,000 | £0.05467 | £1,148.07 |
| 30,000 | £0.05250 | £1,575.00 |
| 75,000 | £0.04854 | £3,640.50 |
| Unit Price without VAT: | £0.07060 |
|---|---|
| Unit Price with VAT: | £0.08472 |

