
SMF4L130CA-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L130CA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L130CA-7 |
Description | TVS DIODE 130VWM 209VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07104 | £213.12 |
| 6,000 | £0.06442 | £386.52 |
| 9,000 | £0.06104 | £549.36 |
| 15,000 | £0.05725 | £858.75 |
| 21,000 | £0.05500 | £1,155.00 |
| 30,000 | £0.05281 | £1,584.30 |
| 75,000 | £0.04880 | £3,660.00 |
| Unit Price without VAT: | £0.07104 |
|---|---|
| Unit Price with VAT: | £0.08525 |

