SMCJ43CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,831
Unit Price: £1.32000

Direct


Taiwan Semiconductor Corporation
In Stock: 4,243
Unit Price: £0.74000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10,400
Unit Price: £0.19000
Datasheet

Direct


Bourns Inc.
In Stock: 25,196
Unit Price: £0.33000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 8,221
Unit Price: £0.41000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: £0.25572
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,445
Unit Price: £1.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 617
Unit Price: £1.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £10.28362
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.34875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.34876
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.39639
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,050
Unit Price: £0.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £13.08826
Datasheet
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ43CA-13

DigiKey Part Number
SMCJ43CADITR-ND - Tape & Reel (TR)
SMCJ43CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ43CA-13
Description
TVS DIODE 43VWM 69.4VC SMC
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ43CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.20000£1.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.39265£11,779.50
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000