


SMCJ28CAQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ28CAQ-13-FDITR-ND - Tape & Reel (TR) SMCJ28CAQ-13-FDICT-ND - Cut Tape (CT) SMCJ28CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CAQ-13-F |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28CAQ-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65900 | £6.59 |
| 100 | £0.43510 | £43.51 |
| 500 | £0.33914 | £169.57 |
| 1,000 | £0.30825 | £308.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26901 | £807.03 |
| 6,000 | £0.24926 | £1,495.56 |
| 9,000 | £0.23920 | £2,152.80 |
| 15,000 | £0.22790 | £3,418.50 |
| 21,000 | £0.22120 | £4,645.20 |
| 30,000 | £0.21609 | £6,482.70 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

