


SMCJ26AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ26AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ26AQ-13-FDICT-ND - Cut Tape (CT) SMCJ26AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26AQ-13-F |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.53700 | £5.37 |
| 100 | £0.35190 | £35.19 |
| 500 | £0.27200 | £136.00 |
| 1,000 | £0.24626 | £246.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21357 | £640.71 |
| 6,000 | £0.19710 | £1,182.60 |
| 9,000 | £0.18871 | £1,698.39 |
| 15,000 | £0.17929 | £2,689.35 |
| 21,000 | £0.17371 | £3,647.91 |
| 30,000 | £0.16829 | £5,048.70 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

