


SMCJ200CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ200CA-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ200CA-13-F |
Description | TVS DIODE 200VWM 324VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12781 | £383.43 |
| 6,000 | £0.11710 | £702.60 |
| 9,000 | £0.11165 | £1,004.85 |
| 15,000 | £0.10552 | £1,582.80 |
| 21,000 | £0.10188 | £2,139.48 |
| 30,000 | £0.10050 | £3,015.00 |
| Unit Price without VAT: | £0.12781 |
|---|---|
| Unit Price with VAT: | £0.15337 |

