


SMCJ14CAQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ14CAQ-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ14CAQ-13-F |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20944 | £628.32 |
| 6,000 | £0.19359 | £1,161.54 |
| 9,000 | £0.18551 | £1,669.59 |
| 15,000 | £0.18238 | £2,735.70 |
| Unit Price without VAT: | £0.20944 |
|---|---|
| Unit Price with VAT: | £0.25133 |

