


SMCJ11CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ11CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMCJ11CAQ-13-FCT-ND - Cut Tape (CT) 31-SMCJ11CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11CAQ-13-F |
Description | TVS DIODE 11VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.58100 | £5.81 |
| 100 | £0.38150 | £38.15 |
| 500 | £0.29584 | £147.92 |
| 1,000 | £0.26825 | £268.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23319 | £699.57 |
| 6,000 | £0.21554 | £1,293.24 |
| 9,000 | £0.20655 | £1,858.95 |
| 15,000 | £0.19645 | £2,946.75 |
| 21,000 | £0.19047 | £3,999.87 |
| 30,000 | £0.18466 | £5,539.80 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

