


SMBJ70CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ70CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMBJ70CAQ-13-FCT-ND - Cut Tape (CT) 31-SMBJ70CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CAQ-13-F |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13034 | £391.02 |
| 6,000 | £0.11926 | £715.56 |
| 9,000 | £0.11361 | £1,022.49 |
| 15,000 | £0.10726 | £1,608.90 |
| 21,000 | £0.10350 | £2,173.50 |
| 30,000 | £0.09985 | £2,995.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34800 | £3.48 |
| 100 | £0.22330 | £22.33 |
| 500 | £0.16964 | £84.82 |
| 1,000 | £0.15233 | £152.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35100 | £3.51 |
| 100 | £0.22530 | £22.53 |
| 500 | £0.17122 | £85.61 |
| 1,000 | £0.15375 | £153.75 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

