


SMBJ64CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ64CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64CAQ-13-F |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11248 | £337.44 |
| 6,000 | £0.10282 | £616.92 |
| 9,000 | £0.09790 | £881.10 |
| 15,000 | £0.09237 | £1,385.55 |
| 21,000 | £0.08910 | £1,871.10 |
| 30,000 | £0.08601 | £2,580.30 |
| Unit Price without VAT: | £0.11248 |
|---|---|
| Unit Price with VAT: | £0.13498 |

