


SMBJ54CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ54CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ54CAQ-13-F |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10906 | £327.18 |
| 6,000 | £0.09965 | £597.90 |
| 9,000 | £0.09485 | £853.65 |
| 15,000 | £0.08946 | £1,341.90 |
| 21,000 | £0.08626 | £1,811.46 |
| 30,000 | £0.08316 | £2,494.80 |
| 75,000 | £0.08283 | £6,212.25 |
| Unit Price without VAT: | £0.10906 |
|---|---|
| Unit Price with VAT: | £0.13087 |

