9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ5.0CAQ-13-F

DigiKey Part Number
31-SMBJ5.0CAQ-13-FTR-ND - Tape & Reel (TR)
31-SMBJ5.0CAQ-13-FCT-ND - Cut Tape (CT)
31-SMBJ5.0CAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CAQ-13-F
Description
TVS DIODE 5VWM 9.2VC SMB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33200£3.32
100£0.21320£21.32
500£0.16168£80.84
1,000£0.14509£145.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12396£371.88
6,000£0.11332£679.92
9,000£0.10790£971.10
15,000£0.10180£1,527.00
21,000£0.09820£2,062.20
30,000£0.09469£2,840.70
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800