567V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
567V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ350A-13-F

DigiKey Part Number
SMBJ350A-13-FDITR-ND - Tape & Reel (TR)
SMBJ350A-13-FDICT-ND - Cut Tape (CT)
SMBJ350A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ350A-13-F
Description
TVS DIODE 350VWM 567VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
567V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ350A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23900£2.39
100£0.15190£15.19
500£0.11380£56.90
1,000£0.10150£101.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08586£257.58
6,000£0.07797£467.82
9,000£0.07394£665.46
15,000£0.06942£1,041.30
21,000£0.06674£1,401.54
30,000£0.06414£1,924.20
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800