


SMBJ22CAQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ22CAQ-13-FDITR-ND - Tape & Reel (TR) SMBJ22CAQ-13-FDICT-ND - Cut Tape (CT) SMBJ22CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CAQ-13-F |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33200 | £3.32 |
| 100 | £0.21320 | £21.32 |
| 500 | £0.16168 | £80.84 |
| 1,000 | £0.14509 | £145.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12396 | £371.88 |
| 6,000 | £0.11332 | £679.92 |
| 9,000 | £0.10790 | £971.10 |
| 15,000 | £0.10180 | £1,527.00 |
| 21,000 | £0.09820 | £2,062.20 |
| 30,000 | £0.09469 | £2,840.70 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

