Direct
Similar
Direct
Direct
Similar
Similar
Similar



SMBJ160CA-13 | |
|---|---|
DigiKey Part Number | SMBJ160CADITR-ND - Tape & Reel (TR) SMBJ160CADICT-ND - Cut Tape (CT) SMBJ160CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA-13 |
Description | TVS DIODE 160VWM 259VC SMB |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ160CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.27111 | £8,133.30 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |








