


SMBJ13CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ13CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMBJ13CAQ-13-FCT-ND - Cut Tape (CT) 31-SMBJ13CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13CAQ-13-F |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.13440 | £3.36 |
| 100 | £0.11560 | £11.56 |
| 250 | £0.10660 | £26.65 |
| 500 | £0.10114 | £50.57 |
| 1,000 | £0.09666 | £96.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10335 | £310.05 |
| 6,000 | £0.09436 | £566.16 |
| 9,000 | £0.08977 | £807.93 |
| 15,000 | £0.08462 | £1,269.30 |
| 21,000 | £0.08157 | £1,712.97 |
| 30,000 | £0.07860 | £2,358.00 |
| 75,000 | £0.07771 | £5,828.25 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

