18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ11CAQ-13-F

DigiKey Part Number
31-SMBJ11CAQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11CAQ-13-F
Description
TVS DIODE 11VWM 18.2VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12673£380.19
6,000£0.11610£696.60
9,000£0.11068£996.12
15,000£0.10459£1,568.85
21,000£0.10098£2,120.58
30,000£0.09947£2,984.10
Manufacturers Standard Package
Unit Price without VAT:£0.12673
Unit Price with VAT:£0.15208