


SMBJ11AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ11AQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11AQ-13-F |
Description | TVS DIODE 11VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13511 | £405.33 |
| 6,000 | £0.12391 | £743.46 |
| 9,000 | £0.11821 | £1,063.89 |
| 15,000 | £0.11180 | £1,677.00 |
| 21,000 | £0.10800 | £2,268.00 |
| 30,000 | £0.10751 | £3,225.30 |
| Unit Price without VAT: | £0.13511 |
|---|---|
| Unit Price with VAT: | £0.16213 |

