


SMBJ10CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ10CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ10CAQ-13-F |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13722 | £411.66 |
| 6,000 | £0.12590 | £755.40 |
| 9,000 | £0.12013 | £1,081.17 |
| 15,000 | £0.11365 | £1,704.75 |
| 21,000 | £0.10982 | £2,306.22 |
| 30,000 | £0.10976 | £3,292.80 |
| Unit Price without VAT: | £0.13722 |
|---|---|
| Unit Price with VAT: | £0.16466 |

