
SMBJ100CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ100CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ100CAQ-13-F |
Description | TRANSIENT VOLTAGE SUPPRESSOR SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11707 | £351.21 |
| 6,000 | £0.10711 | £642.66 |
| 9,000 | £0.10204 | £918.36 |
| 15,000 | £0.09634 | £1,445.10 |
| 21,000 | £0.09296 | £1,952.16 |
| 30,000 | £0.09049 | £2,714.70 |
| Unit Price without VAT: | £0.11707 |
|---|---|
| Unit Price with VAT: | £0.14048 |

